Panasonic 100 μF Surface Polymer Capacitor, 6.3V dc

Subtotal (1 reel of 3500 units)*

£1,190.00

(exc. VAT)

£1,435.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3500 +£0.34£1,190.00

*price indicative

RS Stock No.:
923-0171
Mfr. Part No.:
EEFCX0J101R
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

100μF

Voltage

6.3V dc

Mount Type

Surface

Polarity

Polar

Lead Pitch

1.3mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

7.3 x 4.3 x 1.9 mm

Length

7.3mm

Height

1.9mm

Depth

4.3mm

Series

SP-CAP CX

Electrolyte Type

Conductive Polymer Aluminium Solid

Leakage Current

63μA

Lifetime

1000 h

Dissipation Factor

6%

Minimum Operating Temperature

-40°C

Automotive Standard

No

Ripple Current

5.1A

COO (Country of Origin):
JP

Panasonic SP-CAP CX Series Polymer Capacitor, 100μF Capacitance, 6.3V DC Voltage - EEFCX0J101R


This polymer capacitor is a surface mount component with a capacitance of 100 μF and a rated voltage of 6.3V DC. The compact dimensions of 7.3 x 4.3 x 1.9mm allow for easy integration into various electronic applications, making it ideal for space-constrained designs. The device is designed to operate reliably from -40 °C to +105 °C, accommodating diverse environmental conditions.

Features & Benefits


• Low equivalent series resistance of 15 mΩ enhances efficiency

• Polarised design ensures correct functionality in circuits

• High temperature tolerance supports demanding applications

• Tolerance of ±20 % meets various circuit requirements

• Lifetime of 1000 hours provides dependable performance

• Leakage current of only 63 μA minimises energy loss

Applications


• Utilised in power supply circuits for automation equipment

• Implemented in audio systems for improved sound quality

• Suitable for use in consumer electronics requiring compact components

• Applied in industrial machines where space is limited

What is the significance of the low equivalent series resistance?


The low equivalent series resistance (ESR) of 15 mΩ facilitates efficient energy transfer, reducing heat generation and improving overall performance in applications requiring high reliability.

How does the polarised nature of this component affect circuit design?


The polarised nature ensures that the capacitor is inserted correctly within circuits, preventing reverse polarity which can lead to failure or damage in electrical systems.

What environments or conditions is this capacitor designed to withstand?


This component can function optimally between -40 °C and +105 °C, making it suitable for a variety of applications, including those exposed to extreme temperatures.

What benefits do the specified dimensions provide in modern applications?


The compact dimensions of 7.3mm x 4.3mm x 1.9mm allow for integration into smaller devices, promoting the trend towards miniaturisation in electronics and enabling designers to save valuable board space.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy