Panasonic 330μF Surface Mount Polymer Capacitor, 2.5V dc

Stock information currently inaccessible
RS Stock No.:
923-0159
Mfr. Part No.:
EEFSX0E331XE
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Capacitance

330µF

Voltage

2.5V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

6mΩ

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Height

1.9mm

Maximum Operating Temperature

+105°C

Dimensions

7.3 x 4.3 x 1.9mm

Series

SP-CAP SX

Ripple Current

7.5Arms

Polarised

Polar

Minimum Operating Temperature

-40°C

Leakage Current

82.5 μA

Lifetime

2000h

Dissipation Factor

6%

COO (Country of Origin):
JP