Panasonic 47 μF Surface Polymer Capacitor, 25V dc

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

£3.10

(exc. VAT)

£3.72

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 400 left, shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18£1.55£3.10
20 - 48£1.475£2.95
50 - 98£1.365£2.73
100 - 198£1.27£2.54
200 +£1.16£2.32

*price indicative

RS Stock No.:
871-1975
Mfr. Part No.:
25SVPD47M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

47μF

Voltage

25V dc

Mount Type

Surface

Package/Case

400

Polarity

Polar

Lead Pitch

3.2mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

8 (Dia) x 11.9 mm

Depth

8.3mm

Height

11.9mm

Length

11.9mm

Series

SVPD

Electrolyte Type

Solid

Lifetime

2000 h

Diameter

8mm

Leakage Current

235μA

Ripple Current

943mA

Minimum Operating Temperature

-55°C

Dissipation Factor

12%

Automotive Standard

No

OSCON Solid Electrolytic SVPD Series


Endurance of 2000h at 125℃

Available for high reliability applications such as Automotive and Industrial equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy