Panasonic 22 μF Surface Polymer Capacitor, 25V dc
- RS Stock No.:
- 871-1972
- Mfr. Part No.:
- 25SVPD22M
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
£2.51
(exc. VAT)
£3.012
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 142 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £1.255 | £2.51 |
| 20 - 48 | £1.23 | £2.46 |
| 50 - 98 | £1.195 | £2.39 |
| 100 - 198 | £1.17 | £2.34 |
| 200 + | £1.145 | £2.29 |
*price indicative
- RS Stock No.:
- 871-1972
- Mfr. Part No.:
- 25SVPD22M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 22μF | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Lead Pitch | 3.2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 8 (Dia) x 6.9 mm | |
| Series | SVPD | |
| Height | 6.9mm | |
| Leakage Current | 110μA | |
| Dissipation Factor | 10% | |
| Ripple Current | 580mA | |
| Lifetime | 2000 h | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 22μF | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Lead Pitch 3.2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 8 (Dia) x 6.9 mm | ||
Series SVPD | ||
Height 6.9mm | ||
Leakage Current 110μA | ||
Dissipation Factor 10% | ||
Ripple Current 580mA | ||
Lifetime 2000 h | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
OSCON Solid Electrolytic SVPD Series
Endurance of 2000h at 125℃
Available for high reliability applications such as Automotive and Industrial equipment
Related links
- Panasonic 22 μF Surface Mount Polymer Capacitor, 25 V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 25 V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 25 V dc
- KEMET 10 μF Surface Mount Polymer Capacitor, 25 V dc
- Wurth Elektronik 10 μF Surface Mount Polymer Capacitor, 25 V dc
- AVX 100 μF Surface Mount Polymer Capacitor, 25 V dc
- KEMET 4.7 μF Surface Mount Polymer Capacitor, 25 V dc
- Panasonic 15 μF Surface Mount Polymer Capacitor, 25 V dc
