Panasonic 270 μF Surface Polymer Capacitor, 16V dc
- RS Stock No.:
- 871-1969
- Distrelec Article No.:
- 304-44-726
- Mfr. Part No.:
- 16SVPG270M
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
£2.96
(exc. VAT)
£3.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 86 unit(s) ready to ship
- Plus 350 unit(s) shipping from 23 June 2026
- Plus 500 unit(s) shipping from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £1.48 | £2.96 |
| 20 - 48 | £1.17 | £2.34 |
| 50 - 248 | £1.115 | £2.23 |
| 250 - 498 | £0.88 | £1.76 |
| 500 + | £0.655 | £1.31 |
*price indicative
- RS Stock No.:
- 871-1969
- Distrelec Article No.:
- 304-44-726
- Mfr. Part No.:
- 16SVPG270M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 270μF | |
| Voltage | 16V dc | |
| Mount Type | Surface | |
| Package/Case | 500 | |
| Polarity | Polar | |
| Lead Pitch | 2.1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 150°C | |
| Dimensions | 6.3 (Dia) x 9.9 mm | |
| Length | 9.9mm | |
| Depth | 6.6mm | |
| Height | 9.9mm | |
| Series | SVPG | |
| Electrolyte Type | Solid | |
| Diameter | 6.3mm | |
| Lifetime | 5000 h | |
| Dissipation Factor | 12% | |
| Automotive Standard | No | |
| Leakage Current | 864μA | |
| Ripple Current | 5800mA | |
| Minimum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 270μF | ||
Voltage 16V dc | ||
Mount Type Surface | ||
Package/Case 500 | ||
Polarity Polar | ||
Lead Pitch 2.1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 150°C | ||
Dimensions 6.3 (Dia) x 9.9 mm | ||
Length 9.9mm | ||
Depth 6.6mm | ||
Height 9.9mm | ||
Series SVPG | ||
Electrolyte Type Solid | ||
Diameter 6.3mm | ||
Lifetime 5000 h | ||
Dissipation Factor 12% | ||
Automotive Standard No | ||
Leakage Current 864μA | ||
Ripple Current 5800mA | ||
Minimum Operating Temperature 105°C | ||
OSCON Solid Electrolytic SVPG Series
Low ESR: 8mΩ
High rated ripple current: 5.8mArms
Related links
- Panasonic 270 μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 270 μF Through Hole Polymer Capacitor, 16V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 82 μF Surface Mount Polymer Capacitor, 16V dc
- AVX 22 μF Surface Mount Polymer Capacitor, 16V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 16V dc
- AVX 220 μF Surface Mount Polymer Capacitor, 16V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 16V dc


