Panasonic 470 μF Surface Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 871-1947
- Mfr. Part No.:
- 6THB470M
- Brand:
- Panasonic
Subtotal (1 pack of 2 units)*
£5.50
(exc. VAT)
£6.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 18 unit(s) ready to ship
- Plus 1,444 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £2.75 | £5.50 |
*price indicative
- RS Stock No.:
- 871-1947
- Mfr. Part No.:
- 6THB470M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 470μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Package/Case | D4 | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 7.8 x 4.3 x 3.8 mm | |
| Length | 7.8mm | |
| Depth | 4.3mm | |
| Height | 3.8mm | |
| Series | POSCAP TH | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 1000 h | |
| Automotive Standard | No | |
| Dissipation Factor | 0.15% | |
| Ripple Current | 3000mA | |
| Leakage Current | 296.1μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 470μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Package/Case D4 | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 7.8 x 4.3 x 3.8 mm | ||
Length 7.8mm | ||
Depth 4.3mm | ||
Height 3.8mm | ||
Series POSCAP TH | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Lifetime 1000 h | ||
Automotive Standard No | ||
Dissipation Factor 0.15% | ||
Ripple Current 3000mA | ||
Leakage Current 296.1μA | ||
TH Series POSCAP Surface Mount Tantulum Polymer Capacitors
General purpose Polymer Tantalum Capacitors from Panasonic.
Features & Benefits:
Higher Thermal Resistance: 125℃ guaranteed(ambient temperature)
RoHS compliance, Halogen free
Ideal for the Industrial equipment
Related links
- Panasonic 470 μF Surface Polymer Capacitor, 6.3V dc
- Panasonic 470 μF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 470 μF Through Hole Polymer Capacitor, 6.3V dc
- Nichicon 470 μF Surface Polymer Capacitor, 6.3V dc
- Panasonic 330 μF Surface Polymer Capacitor, 6.3V dc
- Panasonic 220 μF Surface Polymer Capacitor, 6.3V dc
- KEMET 1.5 mF Surface Mount Polymer Capacitor, 6.3V dc
- Wurth Elektronik 1.2 mF Surface Mount Polymer Capacitor, 6.3V dc


