Panasonic 470 μF Surface Polymer Capacitor, 2V dc
- RS Stock No.:
- 866-3911
- Distrelec Article No.:
- 304-44-728
- Mfr. Part No.:
- EEFSX0D471E4
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£10.35
(exc. VAT)
£12.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,940 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £2.07 | £10.35 |
| 50 - 95 | £1.92 | £9.60 |
| 100 - 245 | £1.778 | £8.89 |
| 250 - 495 | £1.676 | £8.38 |
| 500 + | £1.49 | £7.45 |
*price indicative
- RS Stock No.:
- 866-3911
- Distrelec Article No.:
- 304-44-728
- Mfr. Part No.:
- EEFSX0D471E4
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 470μF | |
| Voltage | 2V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 1.3mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 7.3 x 4.3 x 1.9 mm | |
| Series | SP-CAP SX | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 1.9mm | |
| Electrolyte Type | Specialty Polymer | |
| Dissipation Factor | 6% | |
| Automotive Standard | No | |
| Lifetime | 2000 h | |
| Leakage Current | 94μA | |
| Ripple Current | 8.5A | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 470μF | ||
Voltage 2V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 1.3mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 7.3 x 4.3 x 1.9 mm | ||
Series SP-CAP SX | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 1.9mm | ||
Electrolyte Type Specialty Polymer | ||
Dissipation Factor 6% | ||
Automotive Standard No | ||
Lifetime 2000 h | ||
Leakage Current 94μA | ||
Ripple Current 8.5A | ||
Minimum Operating Temperature -55°C | ||
Panasonic SP-CAP SX Series Polymer Capacitor, 470μF Capacitance, 2V DC Voltage - EEFSX0D471E4
This polymer capacitor is designed for surface mount applications. With a capacitance of 470 μF and a rated voltage of 2V DC, it measures 7.3 x 4.3 x 1.9mm, making it a Compact choice for various circuit designs. The component is particularly suited for applications requiring reliable performance in variable environments.
Features & Benefits
• Low Equivalent Series Resistance (ESR) of 4.5 mΩ enhances efficiency
• Polarised for consistent performance in specific applications
• High-temperature operation up to +105 °C for demanding environments
• Tolerance of ±20 % ensures reliable charge storage
• Dissipation factor of 6 % leads to reduced energy loss
• Lifetime rating of 2000 hours under optimal conditions promotes longevity
Applications
• Ideal for powering microcontrollers in automation systems
• Utilised in electrical circuits requiring stable voltage regulation
• Suitable for energy storage in portable electronic devices
• Frequently used in automotive electronics for varying power requirements
• Employed in consumer electronics that demand high capacitance levels
How does the low ESR benefit circuit performance?
A low ESR reduces power loss and improves efficiency in high-frequency applications, allowing for smoother operation of electronic circuitry without overheating.
What are the temperature tolerances for this capacitor?
This component can operate effectively in temperatures ranging from -55 °C to +105 °C, making it suitable for a wide range of environmental conditions.
How does the polarisation impact its functionality?
The polarised design ensures correct orientation in circuits, providing stable performance where charge directionality is critical, especially in power supply applications.
Related links
- Panasonic 470 μF Surface Mount Polymer Capacitor, 2V dc
- Panasonic 560 μF Surface Mount Polymer Capacitor, 2V dc
- Panasonic 330 μF Surface Mount Polymer Capacitor, 2V dc
- Wurth Elektronik 330 μF Surface Mount Polymer Capacitor, 2V dc
- Wurth Elektronik 390 μF Surface Mount Polymer Capacitor, 2V dc
- Wurth Elektronik 470 μF Surface Mount Polymer Capacitor, 2V dc
- Panasonic 470 μF Surface Polymer Capacitor, 2V dc
- Panasonic 470 μF Polymer Capacitor, 2V dc


