Panasonic 330 μF Surface Polymer Capacitor, 2.5V dc

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£7.15

(exc. VAT)

£8.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20£1.43£7.15
25 - 120£1.162£5.81
125 - 245£0.878£4.39
250 - 495£0.834£4.17
500 +£0.674£3.37

*price indicative

Packaging Options:
RS Stock No.:
866-3851
Mfr. Part No.:
EEFLX0E331R4
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

330μF

Voltage

2.5V dc

Mount Type

Surface

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

7.3 x 4.3 x 1.9 mm

Length

7.3mm

Depth

4.3mm

Height

1.9mm

Series

SP-CAP LX

Electrolyte Type

Conductive Polymer Aluminium Solid

Minimum Operating Temperature

-55°C

Dissipation Factor

6%

Leakage Current

82.5μA

Automotive Standard

No

Lifetime

2000 h

Ripple Current

8.5A

SP-CAP Surface Mount Type L series


Panasonic Conductive Polymer Aluminium Capacitors, LX, LR, LS and LT series. These general purpose capacitors feature low ESR and ESL.

Features & Benefits:


Low profile (1.0mm (maximum), 1.1mm, 1.4mm height)

Low ESR: 4.5mΩ to 15mΩ (LR, LS and LT series) and 4.5mΩ to 15mΩ for LX series

Low ESL (3-terminals: 50% less than 2-terminals)

Large Capacitance up to 560μF for the LX series

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy