Panasonic 33μF Surface Mount Polymer Capacitor, 16V dc

RS Stock No.:
866-3757
Mfr. Part No.:
EEFCX1C330R
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Capacitance

33µF

Voltage

16V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

40mΩ

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Maximum Operating Temperature

+105°C

Height

1.9mm

Dimensions

7.3 x 4.3 x 1.9mm

Series

SP-CAP CX

Dissipation Factor

6%

Ripple Current

3.2Arms

Lifetime

2000h

Leakage Current

158.4 μA

Minimum Operating Temperature

-55°C

Polarised

Polar