Panasonic 220μF Surface Mount Polymer Capacitor, 4V dc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
866-3725
Mfr. Part No.:
EEFCX0G221R
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Capacitance

220µF

Voltage

4V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

15mΩ

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Maximum Operating Temperature

+105°C

Height

1.9mm

Dimensions

7.3 x 4.3 x 1.9mm

Series

SP-Cap CX

Ripple Current

5.1Arms

Polarised

Polar

Leakage Current

88 μA

Lifetime

2000h

Minimum Operating Temperature

-55°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy