Panasonic 6.8μF Through Hole Polymer Capacitor, 25V dc
- RS Stock No.:
- 808-1726
- Mfr. Part No.:
- 25SEP6R8M+TSS
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 808-1726
- Mfr. Part No.:
- 25SEP6R8M+TSS
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Capacitance | 6.8µF | |
| Voltage | 25V dc | |
| Mounting Type | Through Hole | |
| Equivalent Series Resistance | 80mΩ | |
| Lead Pitch | 2.5mm | |
| Tolerance | ±20% | |
| Length | 6mm | |
| Maximum Operating Temperature | +105°C | |
| Dimensions | 6.3 (Dia) x 6mm | |
| Series | SEP | |
| Ripple Current | 1.2A | |
| Polarised | Polar | |
| Dissipation Factor | 10% | |
| Diameter | 6.3mm | |
| Leakage Current | 170 μA | |
| Lifetime | 3000h | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Capacitance 6.8µF | ||
Voltage 25V dc | ||
Mounting Type Through Hole | ||
Equivalent Series Resistance 80mΩ | ||
Lead Pitch 2.5mm | ||
Tolerance ±20% | ||
Length 6mm | ||
Maximum Operating Temperature +105°C | ||
Dimensions 6.3 (Dia) x 6mm | ||
Series SEP | ||
Ripple Current 1.2A | ||
Polarised Polar | ||
Dissipation Factor 10% | ||
Diameter 6.3mm | ||
Leakage Current 170 μA | ||
Lifetime 3000h | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- ID
OSCON Solid Electrolytic radial SEP series
Panasonic OS-CON SEP series electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
3000 h guarantee at +105°C
Radial lead type
Lead and Halogen free
Applications
Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. SEP series capacitors are also suitable for home appliances such as Air conditioners and home information appliances.


