Panasonic 470μF Through Hole Polymer Capacitor, 16V dc

Stock information currently inaccessible
RS Stock No.:
808-1612
Mfr. Part No.:
16SEPC470M+T
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Capacitance

470µF

Voltage

16V dc

Mounting Type

Through Hole

Equivalent Series Resistance

10mΩ

Lead Pitch

5mm

Tolerance

±20%

Length

13mm

Height

13mm

Maximum Operating Temperature

+105°C

Dimensions

10 (Dia) x 13mm

Series

SEPC

Electrolyte Type

Solid

Polarised

Polar

Lifetime

5000h

Diameter

10mm

Minimum Operating Temperature

-55°C

Ripple Current

6.1A

Dissipation Factor

10%

Leakage Current

1504 μA

OSCON Solid Electrolytic radial SEPC series


Panasonic OS-CON SEPC electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors offer super low ESR between 5 mΩ and 24 mΩ and feature large capacitance up to 2700μF.

5000 h guarantee at +105°C

Excellent noise reduction capability

Long life span

High voltage

High reliability

High ripple current

Radial lead type

Halogen free

Applications


These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SEPC aluminium capacitors are also suitable for home appliances such as Air conditioners and home information appliances.

Solid Radial 105°C