Panasonic 270μF Through Hole Polymer Capacitor, 16V dc
- RS Stock No.:
- 808-1606
- Mfr. Part No.:
- 16SEPC270M+TSS
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 808-1606
- Mfr. Part No.:
- 16SEPC270M+TSS
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Capacitance | 270µF | |
| Voltage | 16V dc | |
| Mounting Type | Through Hole | |
| Equivalent Series Resistance | 11mΩ | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20% | |
| Length | 12mm | |
| Maximum Operating Temperature | +105°C | |
| Dimensions | 8 (Dia) x 12mm | |
| Series | SEPC | |
| Leakage Current | 864 μA | |
| Dissipation Factor | 10% | |
| Diameter | 8mm | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 5A | |
| Polarised | Polar | |
| Lifetime | 5000h | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Capacitance 270µF | ||
Voltage 16V dc | ||
Mounting Type Through Hole | ||
Equivalent Series Resistance 11mΩ | ||
Lead Pitch 3.5mm | ||
Tolerance ±20% | ||
Length 12mm | ||
Maximum Operating Temperature +105°C | ||
Dimensions 8 (Dia) x 12mm | ||
Series SEPC | ||
Leakage Current 864 μA | ||
Dissipation Factor 10% | ||
Diameter 8mm | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 5A | ||
Polarised Polar | ||
Lifetime 5000h | ||
- COO (Country of Origin):
- ID
OSCON Solid Electrolytic radial SEPC series
Panasonic OS-CON SEPC electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors offer super low ESR between 5 mΩ and 24 mΩ and feature large capacitance up to 2700μF.
5000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
High ripple current
Radial lead type
Halogen free
Applications
These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SEPC aluminium capacitors are also suitable for home appliances such as air conditioners and home information appliances.


