Panasonic 220 μF Through Hole Polymer Capacitor, 16V dc
- RS Stock No.:
- 808-1603
- Mfr. Part No.:
- 16SEPC220MD+S
- Brand:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 808-1603
- Mfr. Part No.:
- 16SEPC220MD+S
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 220μF | |
| Voltage | 16V dc | |
| Mount Type | Through Hole | |
| Package/Case | 200 | |
| Polarity | Polar | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 (Dia) x 7 mm | |
| Series | SEPC | |
| Length | 7mm | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 10% | |
| Automotive Standard | No | |
| Lifetime | 5000 h | |
| Diameter | 8mm | |
| Leakage Current | 500μA | |
| Ripple Current | 4.15A | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 220μF | ||
Voltage 16V dc | ||
Mount Type Through Hole | ||
Package/Case 200 | ||
Polarity Polar | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 (Dia) x 7 mm | ||
Series SEPC | ||
Length 7mm | ||
Electrolyte Type Solid | ||
Dissipation Factor 10% | ||
Automotive Standard No | ||
Lifetime 5000 h | ||
Diameter 8mm | ||
Leakage Current 500μA | ||
Ripple Current 4.15A | ||
Minimum Operating Temperature -55°C | ||
OSCON Solid Electrolytic radial SEPC series
Panasonic OS-CON SEPC electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors offer super low ESR between 5 mΩ and 24 mΩ and feature large capacitance up to 2700μF.
5000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
High ripple current
Radial lead type
Halogen free
Applications
These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SEPC aluminium capacitors are also suitable for home appliances such as air conditioners and home information appliances.
