Panasonic 330 μF Surface Polymer Capacitor, 6.3V dc

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£9.81

(exc. VAT)

£11.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,110 unit(s) ready to ship
  • Plus 345 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20£1.962£9.81
25 - 45£1.864£9.32
50 - 120£1.726£8.63
125 - 245£1.61£8.05
250 +£1.454£7.27

*price indicative

Packaging Options:
RS Stock No.:
795-5985
Mfr. Part No.:
6TPE330ML
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

330μF

Voltage

6.3V dc

Mount Type

Surface

Package/Case

D3L

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

7.3 x 4.3 x 2.8 mm

Length

7.3mm

Height

2.8mm

Depth

4.3mm

Series

POSCAP TPE

Electrolyte Type

Solid

Leakage Current

207.9μA

Lifetime

1000 h

Automotive Standard

No

Dissipation Factor

10%

Minimum Operating Temperature

-55°C

Ripple Current

2400mA

POSCAP TPE series


Panasonic TPE series tantalum capacitors are part of the POSCAP range. Constructed from sintered tantalum as the anode material, the large surface area of the porous materials enables large capacitance. High in electric conductivity, the conductive polymer utilised for the electrolyte enables low ESR of 15 mΩ. TPE tantalum capacitors have high heat resistance and reliability making them suitable for high frequency and digital devices.

Small size

Solid electrolytic chip capacitors

Excellent frequency characteristics

Lower impedance compared to standard aluminium electrolytic and tantalum capacitors

Low ESR allows for a high ripple current rating compared to other electrolytic capacitors

Conductive polymer enables a self-healing mechanism

Tantalum oxide ensures that no vibration is generated and there is no noise on the PCB

Applications


Typical applications include backup and bypass capacitors for digital equipment and noise removal. These tantalum capacitors can be used in PCs, mobile phones, home appliances, automotive and industrial equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy