Panasonic 330μF Surface Mount Polymer Capacitor, 6.3V dc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
795-5932
Mfr. Part No.:
6TPB330ML
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Capacitance

330µF

Voltage

6.3V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

D3L

Equivalent Series Resistance

40mΩ

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Maximum Operating Temperature

+105°C

Height

2.8mm

Dimensions

7.3 x 4.3 x 2.8mm

Series

POSCAP TPB

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Leakage Current

207.9 μA

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy