Panasonic 330μF Surface Mount Polymer Capacitor, 2V dc

RS Stock No.:
795-5865
Mfr. Part No.:
2TPE330MADGB
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Capacitance

330µF

Dielectric Material Family

Tantalum

Voltage

2V dc

Mounting Type

Surface Mount

Package/Case

B2

Equivalent Series Resistance

13mΩ

Tolerance

±20%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Maximum Operating Temperature

+105°C

Dimensions

3.5 x 2.8 x 1.9mm

Series

POSCAP TPE

Electrolyte Type

Solid

Leakage Current

132 μA

Minimum Operating Temperature

-55°C