Panasonic 220μF Surface Mount Polymer Capacitor, 2.5V dc

Stock information currently inaccessible
RS Stock No.:
795-5796
Mfr. Part No.:
2R5TPE220MZB
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Capacitance

220µF

Dielectric Material Family

Tantalum

Voltage

2.5V dc

Mounting Type

Surface Mount

Package/Case

B2

Equivalent Series Resistance

35mΩ

Tolerance

±20%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Maximum Operating Temperature

+105°C

Dimensions

3.5 x 2.8 x 1.9mm

Series

POSCAP TPE

Electrolyte Type

Solid

Leakage Current

55 μA

Minimum Operating Temperature

-55°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy