Panasonic 220 μF Surface Mount Polymer Capacitor, 2.5V dc

Bulk discount available

Subtotal (1 pack of 5 units)*

£5.65

(exc. VAT)

£6.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 45£1.13£5.65
50 - 995£0.876£4.38
1000 - 1995£0.466£2.33
2000 +£0.456£2.28

*price indicative

RS Stock No.:
795-5764
Mfr. Part No.:
2R5TPE220MAFB
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

220μF

Voltage

2.5V dc

Mount Type

Surface Mount

Package/Case

B2

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

3.5 x 2.8 x 1.9 mm

Length

3.5mm

Height

1.9mm

Series

POSCAP TPE

Depth

2.8mm

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

POSCAP TPE series


Panasonic TPE series tantalum capacitors are part of the POSCAP range. Constructed from sintered tantalum as the anode material, the large surface area of the porous materials enables large capacitance. High in electric conductivity, the conductive polymer utilised for the electrolyte enables low ESR of 15 mΩ. TPE tantalum capacitors have high heat resistance and reliability making them suitable for high frequency and digital devices.

Small size

Solid electrolytic chip capacitors

Excellent frequency characteristics

Lower impedance compared to standard aluminium electrolytic and tantalum capacitors

Low ESR allows for a high ripple current rating compared to other electrolytic capacitors

Conductive polymer enables a self-healing mechanism

Tantalum oxide ensures that no vibration is generated and there is no noise on the PCB

Applications


Typical applications include backup and bypass capacitors for digital equipment and noise removal. These tantalum capacitors can be used in PCs, mobile phones, home appliances, automotive and industrial equipment.

Related links