Panasonic 33 μF Surface Polymer Capacitor, 16V dc
- RS Stock No.:
- 795-5720
- Mfr. Part No.:
- 16TQC33MYFD
- Brand:
- Panasonic
Subtotal (1 pack of 2 units)*
£1.74
(exc. VAT)
£2.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 234 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £0.87 | £1.74 |
*price indicative
- RS Stock No.:
- 795-5720
- Mfr. Part No.:
- 16TQC33MYFD
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 33μF | |
| Voltage | 16V dc | |
| Mount Type | Surface | |
| Package/Case | D2 | |
| Polarity | Positive | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 7.3 x 4.3 x 1.9 mm | |
| Depth | 4.3mm | |
| Height | 1.9mm | |
| Length | 7.3mm | |
| Series | POSCAP TQC | |
| Electrolyte Type | Solid | |
| Leakage Current | 52.8μA | |
| Automotive Standard | No | |
| Ripple Current | 1400mA | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 10% | |
| Lifetime | 2000 h | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 33μF | ||
Voltage 16V dc | ||
Mount Type Surface | ||
Package/Case D2 | ||
Polarity Positive | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 7.3 x 4.3 x 1.9 mm | ||
Depth 4.3mm | ||
Height 1.9mm | ||
Length 7.3mm | ||
Series POSCAP TQC | ||
Electrolyte Type Solid | ||
Leakage Current 52.8μA | ||
Automotive Standard No | ||
Ripple Current 1400mA | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 10% | ||
Lifetime 2000 h | ||
POSCAP TQC series
Panasonic TQC series tantalum capacitors are part of the POSCAP range. Constructed from sintered tantalum as the anode material, the large surface area of the porous materials enables large capacitance. High in electric conductivity, the conductive polymer utilised for the electrolyte enables low ESR. TQC tantalum capacitors have high heat resistance and reliability making them suitable for high frequency and digital devices.
High voltage up to 35 V dc
Solid electrolytic chip capacitors
Excellent frequency characteristics
Lower impedance compared to standard aluminium electrolytic and tantalum capacitors
Low ESR allows for a high ripple current rating compared to other electrolytic capacitors
Conductive polymer enables a self-healing mechanism
Tantalum oxide ensures that no vibration is generated and there is no noise on the PCB
Applications
Recommended applications include backup and bypass capacitors for digital equipment and noise removal. These tantalum capacitors can be used in PCs, mobile phones, home appliances, automotive and industrial equipment.
Related links
- Panasonic 33 μF Surface Polymer Capacitor, 16 V dc
- Panasonic 1 mF Surface Polymer Capacitor, 16 V dc
- Panasonic 330 μF Surface Polymer Capacitor, 16 V dc
- Vishay 100 μF Surface Polymer Capacitor, 16 V dc
- Panasonic 47 μF Surface Polymer Capacitor, 16 V dc
- Panasonic 100 μF Surface Polymer Capacitor, 16 V dc
- Panasonic 1.2 mF Surface Mount Polymer Capacitor, 16 V dc
- Panasonic 220 μF Surface Mount Polymer Capacitor, 16 V dc


