Panasonic 10μF Surface Mount Polymer Capacitor, 12.5V dc

RS Stock No.:
795-5708
Mfr. Part No.:
12TPC10M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Capacitance

10µF

Dielectric Material Family

Tantalum

Voltage

12.5V dc

Mounting Type

Surface Mount

Package/Case

B1

Equivalent Series Resistance

80mΩ

Tolerance

±20%

Length

3.5mm

Depth

2.8mm

Height

1.1mm

Maximum Operating Temperature

+105°C

Dimensions

3.5 x 2.8 x 1.1mm

Series

POSCAP TPC

Electrolyte Type

Solid

Leakage Current

12.5 μA

Minimum Operating Temperature

-55°C