Panasonic 680μF Through Hole Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 795-5685
- Mfr. Part No.:
- 6SEPC680M
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 795-5685
- Mfr. Part No.:
- 6SEPC680M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Capacitance | 680µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Through Hole | |
| Equivalent Series Resistance | 7mΩ | |
| Lead Pitch | 5mm | |
| Tolerance | ±20% | |
| Length | 13mm | |
| Maximum Operating Temperature | +105°C | |
| Height | 13mm | |
| Dimensions | 10 (Dia) x 13mm | |
| Series | SEPC | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 0.10% | |
| Leakage Current | 857 μA | |
| Diameter | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 6.64A | |
| Polarised | Polar | |
| Lifetime | 5000h | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Capacitance 680µF | ||
Voltage 6.3V dc | ||
Mounting Type Through Hole | ||
Equivalent Series Resistance 7mΩ | ||
Lead Pitch 5mm | ||
Tolerance ±20% | ||
Length 13mm | ||
Maximum Operating Temperature +105°C | ||
Height 13mm | ||
Dimensions 10 (Dia) x 13mm | ||
Series SEPC | ||
Electrolyte Type Solid | ||
Dissipation Factor 0.10% | ||
Leakage Current 857 μA | ||
Diameter 10mm | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 6.64A | ||
Polarised Polar | ||
Lifetime 5000h | ||


