Panasonic 330 μF Through Hole Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 795-5667P
- Mfr. Part No.:
- 6SEP330M
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal 25 units (supplied in a bag)*
£23.95
(exc. VAT)
£28.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 610 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 25 - 45 | £0.958 |
| 50 - 120 | £0.886 |
| 125 - 245 | £0.828 |
| 250 + | £0.746 |
*price indicative
- RS Stock No.:
- 795-5667P
- Mfr. Part No.:
- 6SEP330M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 330μF | |
| Voltage | 6.3V dc | |
| Mount Type | Through Hole | |
| Package/Case | 200 | |
| Polarity | Polar | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 10 (Dia) x 8 mm | |
| Length | 8mm | |
| Height | 8mm | |
| Series | SEP | |
| Electrolyte Type | Solid | |
| Automotive Standard | No | |
| Lifetime | 3000 h | |
| Diameter | 10mm | |
| Dissipation Factor | 12% | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 416μA | |
| Ripple Current | 3.7A | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 330μF | ||
Voltage 6.3V dc | ||
Mount Type Through Hole | ||
Package/Case 200 | ||
Polarity Polar | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 10 (Dia) x 8 mm | ||
Length 8mm | ||
Height 8mm | ||
Series SEP | ||
Electrolyte Type Solid | ||
Automotive Standard No | ||
Lifetime 3000 h | ||
Diameter 10mm | ||
Dissipation Factor 12% | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 416μA | ||
Ripple Current 3.7A | ||
OSCON Solid Electrolytic radial SEP series
Panasonic OS-CON SEP series electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
3000 h guarantee at +105°C
Radial lead type
Lead and Halogen free
Applications
Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. SEP series capacitors are also suitable for home appliances such as Air conditioners and home information appliances.
