Panasonic 22 μF Through Hole Polymer Capacitor, 35V dc

Bulk discount available
View bulk pricing options

Subtotal 25 units (supplied in a bag)*

£25.40

(exc. VAT)

£30.475

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 835 unit(s) ready to ship
  • Plus 500 unit(s) shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
25 - 45£1.016
50 - 120£0.938
125 - 245£0.878
250 +£0.792

*price indicative

Packaging Options:
RS Stock No.:
795-5629P
Mfr. Part No.:
35SEPF22M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

22μF

Voltage

35V dc

Mount Type

Through Hole

Package/Case

500

Polarity

Polar

Lead Pitch

2.5mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

6.3 (Dia) x 6 mm

Series

SEPF

Height

6mm

Length

6mm

Electrolyte Type

Solid

Dissipation Factor

12%

Minimum Operating Temperature

-55°C

Ripple Current

2.6A

Leakage Current

154μA

Automotive Standard

No

Lifetime

5000 h

Diameter

6.3mm

OSCON Solid Electrolytic radial SEPF series


Panasonic OS-CON SEPF electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors cater for high voltage up to 35 V dc and feature large capacitance up to 1000μF.

5000 h guarantee at +105°C

Excellent noise reduction capability

Long life span

High voltage

High reliability

Low ESR and high ripple current

Radial lead type

Halogen free

Applications


These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SEPF capacitors are also suitable for home appliances such as Air conditioners and home information appliances.

Solid Radial 105°C


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy