Panasonic 120 μF Through Hole Polymer Capacitor, 35V dc
- RS Stock No.:
- 795-5626
- Mfr. Part No.:
- 35SEPF120M
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
£3.54
(exc. VAT)
£4.24
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 518 unit(s) shipping from 30 June 2026
- Plus 200 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £1.77 | £3.54 |
| 20 - 48 | £1.685 | £3.37 |
| 50 - 98 | £1.56 | £3.12 |
| 100 - 198 | £1.445 | £2.89 |
| 200 + | £1.32 | £2.64 |
*price indicative
- RS Stock No.:
- 795-5626
- Mfr. Part No.:
- 35SEPF120M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 120μF | |
| Voltage | 35V dc | |
| Mount Type | Through Hole | |
| Package/Case | 200 | |
| Polarity | Polar | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 10 (Dia) x 13 mm | |
| Height | 13mm | |
| Length | 13mm | |
| Series | SEPF | |
| Electrolyte Type | Solid | |
| Leakage Current | 840μA | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 4.4A | |
| Dissipation Factor | 0.12% | |
| Automotive Standard | No | |
| Lifetime | 5000 h | |
| Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 120μF | ||
Voltage 35V dc | ||
Mount Type Through Hole | ||
Package/Case 200 | ||
Polarity Polar | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 10 (Dia) x 13 mm | ||
Height 13mm | ||
Length 13mm | ||
Series SEPF | ||
Electrolyte Type Solid | ||
Leakage Current 840μA | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 4.4A | ||
Dissipation Factor 0.12% | ||
Automotive Standard No | ||
Lifetime 5000 h | ||
Diameter 10mm | ||
OSCON Solid Electrolytic radial SEPF series
Panasonic OS-CON SEPF electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors cater for high voltage up to 35 V dc and feature large capacitance up to 1000μF.
5000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Radial lead type
Halogen free
Applications
These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SEPF capacitors are also suitable for home appliances such as Air conditioners and home information appliances.
Solid Radial 105°C
Related links
- Panasonic 120 μF Through Hole Polymer Capacitor, 35V dc
- Panasonic 39 μF Through Hole Polymer Capacitor, 35V dc
- Panasonic 22 μF Through Hole Polymer Capacitor, 35V dc
- Panasonic 82 μF Through Hole Polymer Capacitor, 35V dc
- Wurth Elektronik 33 μF Through Hole Polymer Capacitor, 35V dc
- Wurth Elektronik 22 μF Through Hole Polymer Capacitor, 35V dc
- Wurth Elektronik 150 μF Through Hole Polymer Capacitor, 35V dc
- Wurth Elektronik 100 μF Through Hole Polymer Capacitor, 35V dc


