Panasonic 56 μF Through Hole Polymer Capacitor, 25V dc
- RS Stock No.:
- 795-5584
- Mfr. Part No.:
- 25SEPF56M
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£5.20
(exc. VAT)
£6.25
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 940 unit(s) shipping from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.04 | £5.20 |
| 25 - 45 | £0.986 | £4.93 |
| 50 - 120 | £0.916 | £4.58 |
| 125 - 245 | £0.856 | £4.28 |
| 250 + | £0.77 | £3.85 |
*price indicative
- RS Stock No.:
- 795-5584
- Mfr. Part No.:
- 25SEPF56M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 56μF | |
| Voltage | 25V dc | |
| Mount Type | Through Hole | |
| Package/Case | 500 | |
| Polarity | Polar | |
| Lead Pitch | 2.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6.3 (Dia) x 6 mm | |
| Length | 6mm | |
| Series | SEPF | |
| Height | 6mm | |
| Electrolyte Type | Solid | |
| Diameter | 6.3mm | |
| Lifetime | 5000 h | |
| Automotive Standard | No | |
| Dissipation Factor | 12% | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 2.8A | |
| Leakage Current | 280μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 56μF | ||
Voltage 25V dc | ||
Mount Type Through Hole | ||
Package/Case 500 | ||
Polarity Polar | ||
Lead Pitch 2.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6.3 (Dia) x 6 mm | ||
Length 6mm | ||
Series SEPF | ||
Height 6mm | ||
Electrolyte Type Solid | ||
Diameter 6.3mm | ||
Lifetime 5000 h | ||
Automotive Standard No | ||
Dissipation Factor 12% | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 2.8A | ||
Leakage Current 280μA | ||
Panasonic SEPF Series Polymer Capacitor, 56μF Capacitance, 25V DC Voltage - 25SEPF56M
This polymer capacitor is designed for efficiency in Advanced electronic applications. With a capacitance of 56 μF and a voltage rating of 25V DC, it is tailored to operate reliably in diverse conditions. Its Compact dimensions of 6.3mm in diameter and a height of 6mm make it suitable for space-constrained environments.
Features & Benefits
• Low equivalent series resistance of just 30 mΩ promotes efficient power delivery
• Tolerance of ±20% ensures reliable performance in various applications
• High maximum operating temperature of +105 °C for durability under stress
• Polarised design prevents incorrect installations, enhancing reliability
• Long lifespan of up to 5000 hours supports extended use in circuits
• Leakage current limited to 280 μA contributes to energy savings and efficiency
Applications
• Ideal for power supply circuits in audio equipment
• Utilised in automation and control systems for enhanced performance
• Suitable for industrial requiring robust electronic components
• Employed in consumer electronics for reliable power management
What are the advantages of using a low ESR capacitor?
Low ESR capacitors minimise power loss and heat generation, enhancing overall circuit efficiency, especially in high-frequency applications where energy is critical.
How does this capacitor perform in high-temperature environments?
It is designed to operate at temperatures up to +105 °C, which allows it to maintain performance in demanding conditions without compromising reliability or safety.
What makes the polarised design advantageous in circuit applications?
The polarised design ensures correct orientation during installation, preventing potential circuit failures and ensuring stable operation throughout its lifespan.
How does its lifespan influence the decision for continuous use in electronic devices?
With a lifespan of 5000 hours, it reduces the need for frequent replacements, saving on maintenance costs and ensuring consistent performance in applications.
Related links
- Panasonic 56 μF Through Hole Polymer Capacitor, 25V dc
- Panasonic 56 μF Surface Mount Polymer Capacitor, 25V dc
- Panasonic 6.8 μF Through Hole Polymer Capacitor, 25V dc
- Panasonic 270 μF Through Hole Polymer Capacitor, 25V dc
- Panasonic 330 μF Through Hole Polymer Capacitor, 25V dc
- Panasonic 82 μF Through Hole Polymer Capacitor, 25V dc
- Panasonic 10 μF Through Hole Polymer Capacitor, 25V dc
- Panasonic 22 μF Through Hole Polymer Capacitor, 25V dc


