Panasonic 100 μF Through Hole Polymer Capacitor, 20V dc
- RS Stock No.:
- 795-5531
- Mfr. Part No.:
- 20SEP100M
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£7.35
(exc. VAT)
£8.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
- Plus 505 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.47 | £7.35 |
| 25 - 45 | £1.398 | £6.99 |
| 50 - 120 | £1.29 | £6.45 |
| 125 - 245 | £1.206 | £6.03 |
| 250 + | £1.084 | £5.42 |
*price indicative
- RS Stock No.:
- 795-5531
- Mfr. Part No.:
- 20SEP100M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 100μF | |
| Voltage | 20V dc | |
| Mount Type | Through Hole | |
| Package/Case | 200 | |
| Polarity | Polar | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 (Dia) x 12 mm | |
| Length | 12mm | |
| Height | 12mm | |
| Series | SEPC | |
| Electrolyte Type | Solid | |
| Leakage Current | 400μA | |
| Diameter | 8mm | |
| Lifetime | 3000 h | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 3.32A | |
| Automotive Standard | No | |
| Dissipation Factor | 15% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 100μF | ||
Voltage 20V dc | ||
Mount Type Through Hole | ||
Package/Case 200 | ||
Polarity Polar | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 (Dia) x 12 mm | ||
Length 12mm | ||
Height 12mm | ||
Series SEPC | ||
Electrolyte Type Solid | ||
Leakage Current 400μA | ||
Diameter 8mm | ||
Lifetime 3000 h | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 3.32A | ||
Automotive Standard No | ||
Dissipation Factor 15% | ||
OSCON Solid Electrolytic radial SEP series
Panasonic OS-CON SEP series electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
3000 h guarantee at +105°C
Radial lead type
Lead and Halogen free
Applications
Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. SEP series capacitors are also suitable for home appliances such as Air conditioners and home information appliances.
Solid Radial 105°C
Related links
- Panasonic 100 μF Through Hole Polymer Capacitor, 20V dc
- Panasonic 180 μF Through Hole Polymer Capacitor, 20V dc
- Panasonic 33 μF Through Hole Polymer Capacitor, 20V dc
- Panasonic 390 μF Through Hole Polymer Capacitor, 20V dc
- Panasonic 220 μF Surface Mount Polymer Capacitor, 20V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 20V dc
- Panasonic 180 μF Surface Mount Polymer Capacitor, 20V dc
- Panasonic 390 μF Surface Polymer Capacitor, 20V dc
