Panasonic 150μF Through Hole Polymer Capacitor, 16V dc
- RS Stock No.:
- 795-5503
- Mfr. Part No.:
- 16SEPC150MD
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 795-5503
- Mfr. Part No.:
- 16SEPC150MD
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Capacitance | 150µF | |
| Voltage | 16V dc | |
| Mounting Type | Through Hole | |
| Equivalent Series Resistance | 22mΩ | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20% | |
| Maximum Operating Temperature | +105°C | |
| Height | 7mm | |
| Dimensions | 8 (Dia) x 7mm | |
| Series | SEPC | |
| Ripple Current | 3.22A | |
| Polarised | Polar | |
| Dissipation Factor | 12% | |
| Lifetime | 5000h | |
| Leakage Current | 500 μA | |
| Diameter | 8mm | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Capacitance 150µF | ||
Voltage 16V dc | ||
Mounting Type Through Hole | ||
Equivalent Series Resistance 22mΩ | ||
Lead Pitch 3.5mm | ||
Tolerance ±20% | ||
Maximum Operating Temperature +105°C | ||
Height 7mm | ||
Dimensions 8 (Dia) x 7mm | ||
Series SEPC | ||
Ripple Current 3.22A | ||
Polarised Polar | ||
Dissipation Factor 12% | ||
Lifetime 5000h | ||
Leakage Current 500 μA | ||
Diameter 8mm | ||
Minimum Operating Temperature -55°C | ||


