Panasonic 270 μF Through Hole Polymer Capacitor, 10V dc

Bulk discount available

Subtotal (1 pack of 5 units)*

£7.75

(exc. VAT)

£9.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 25 May 2026
  • Plus 200 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20£1.55£7.75
25 - 45£1.472£7.36
50 - 120£1.366£6.83
125 - 245£1.274£6.37
250 +£1.146£5.73

*price indicative

RS Stock No.:
795-5483
Mfr. Part No.:
10SEPC270MD
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

270μF

Voltage

10V dc

Mount Type

Through Hole

Package/Case

200

Polarity

Polar

Lead Pitch

3.5mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

8 (Dia) x 7 mm

Height

7mm

Series

SEPC

Length

7mm

Electrolyte Type

Solid

Diameter

8mm

Ripple Current

3.22A

Lifetime

5000 h

Leakage Current

500μA

Automotive Standard

No

Minimum Operating Temperature

-55°C

Dissipation Factor

12%

OSCON Solid Electrolytic radial SEPC series


Panasonic OS-CON SEPC electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors offer super low ESR between 5 mΩ and 24 mΩ and feature large capacitance up to 2700μF.

5000 h guarantee at +105°C

Excellent noise reduction capability

Long life span

High voltage

High reliability

High ripple current

Radial lead type

Halogen free

Applications


These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SEPC aluminium capacitors are also suitable for home appliances such as air conditioners and home information appliances.

Solid Radial 105°C


Related links