Panasonic 330 μF Through Hole Polymer Capacitor, 10V dc
- RS Stock No.:
- 795-5477
- Mfr. Part No.:
- 10SEP330M
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£7.40
(exc. VAT)
£8.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 50 unit(s) ready to ship
- Plus 290 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.48 | £7.40 |
| 25 - 45 | £1.408 | £7.04 |
| 50 - 120 | £1.302 | £6.51 |
| 125 - 245 | £1.214 | £6.07 |
| 250 + | £1.096 | £5.48 |
*price indicative
- RS Stock No.:
- 795-5477
- Mfr. Part No.:
- 10SEP330M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 330μF | |
| Voltage | 10V dc | |
| Mount Type | Through Hole | |
| Package/Case | 200 | |
| Polarity | Polar | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 (Dia) x 12 mm | |
| Series | SEP | |
| Height | 12mm | |
| Length | 12mm | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 15% | |
| Automotive Standard | No | |
| Diameter | 8mm | |
| Leakage Current | 660μA | |
| Ripple Current | 3.95A | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 3000 h | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 330μF | ||
Voltage 10V dc | ||
Mount Type Through Hole | ||
Package/Case 200 | ||
Polarity Polar | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 (Dia) x 12 mm | ||
Series SEP | ||
Height 12mm | ||
Length 12mm | ||
Electrolyte Type Solid | ||
Dissipation Factor 15% | ||
Automotive Standard No | ||
Diameter 8mm | ||
Leakage Current 660μA | ||
Ripple Current 3.95A | ||
Minimum Operating Temperature -55°C | ||
Lifetime 3000 h | ||
OSCON Solid Electrolytic radial SEP series
Panasonic OS-CON SEP series electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
3000 h guarantee at +105°C
Radial lead type
Lead and Halogen free
Applications
Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. SEP series capacitors are also suitable for home appliances such as air conditioners and home information appliances.
Solid Radial 105°C
Related links
- Panasonic 330 μF Through Hole Polymer Capacitor, 10 V dc
- Panasonic 330 μF Surface Mount Polymer Capacitor, 10 V dc
- Panasonic 270 μF Through Hole Polymer Capacitor, 10 V dc
- Panasonic 560 μF Through Hole Polymer Capacitor, 10 V dc
- Panasonic 120 μF Through Hole Polymer Capacitor, 10 V dc
- Panasonic 56 μF Through Hole Polymer Capacitor, 10 V dc
- Nichicon 270 μF Through Hole Polymer Capacitor, 10 V dc
- KEMET 470 μF Through Hole Polymer Capacitor, 10 V dc


