Panasonic 390 μF Surface Mount Polymer Capacitor, 6.3V dc

Subtotal (1 pack of 5 units)*

£3.13

(exc. VAT)

£3.755

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 995 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.626£3.13

*price indicative

Packaging Options:
RS Stock No.:
795-5468
Mfr. Part No.:
6SVPC390M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

390μF

Voltage

6.3V dc

Mount Type

Surface Mount

Package/Case

1000

Polarity

Polar

Lead Pitch

3.2mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

8 (Dia) x 6.9 mm

Depth

8.3mm

Height

6.9mm

Length

6.9mm

Series

SVPC

Electrolyte Type

Solid

Leakage Current

491μA

Ripple Current

3.22A

Minimum Operating Temperature

-55°C

Diameter

8mm

Dissipation Factor

12%

Automotive Standard

No

Lifetime

2000 h

OSCON Solid Electrolytic SVPC series


Panasonic OS-CON SVPC electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer. These aluminium capacitors offer super low ESR between 9 mΩ and 30 mΩ and feature large capacitance up to 2700μF.

Surface mount

2000 h guarantee at +105°C

Excellent noise reduction capability

Long life span

High voltage

High reliability

Low ESR and high ripple current

Halogen free

Applications


These surface mount capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SVPC OS-CON capacitors are also suitable for home appliances such as Air conditioners and home information appliances.

Related links