Panasonic 10 μF Surface Mount Polymer Capacitor, 50V dc
- RS Stock No.:
- 795-5415
- Distrelec Article No.:
- 304-45-701
- Mfr. Part No.:
- 50SVPF10M
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£6.25
(exc. VAT)
£7.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 160 unit(s) ready to ship
- Plus 125 unit(s) ready to ship from another location
- Plus 630 unit(s) shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.25 | £6.25 |
| 50 - 95 | £1.174 | £5.87 |
| 100 - 245 | £1.098 | £5.49 |
| 250 - 495 | £1.028 | £5.14 |
| 500 + | £0.932 | £4.66 |
*price indicative
- RS Stock No.:
- 795-5415
- Distrelec Article No.:
- 304-45-701
- Mfr. Part No.:
- 50SVPF10M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 10μF | |
| Voltage | 50V dc | |
| Mount Type | Surface Mount | |
| Package/Case | 1000 | |
| Polarity | Polar | |
| Lead Pitch | 2.1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6.3 (Dia) x 5.9 mm | |
| Height | 5.9mm | |
| Series | SVPF | |
| Depth | 6.6mm | |
| Length | 5.9mm | |
| Electrolyte Type | Solid | |
| Lifetime | 5000 h | |
| Leakage Current | 100μA | |
| Ripple Current | 2.5A | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | No | |
| Diameter | 6.3mm | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 10μF | ||
Voltage 50V dc | ||
Mount Type Surface Mount | ||
Package/Case 1000 | ||
Polarity Polar | ||
Lead Pitch 2.1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6.3 (Dia) x 5.9 mm | ||
Height 5.9mm | ||
Series SVPF | ||
Depth 6.6mm | ||
Length 5.9mm | ||
Electrolyte Type Solid | ||
Lifetime 5000 h | ||
Leakage Current 100μA | ||
Ripple Current 2.5A | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard No | ||
Diameter 6.3mm | ||
Dissipation Factor 12% | ||
Panasonic SVPF Series Polymer Capacitor, 10μF Capacitance, 50V DC Voltage - 50SVPF10M
This polymer capacitor is a robust surface mount solution, designed specifically for high-performance applications in the electronics sector. With a capacitance of 10 μF and a voltage rating of 50V DC, it operates effectively in a wide temperature range, from -55 °C to +105 °C. The capacitor's Compact dimensions (6.3mm diameter and 5.9mm height) make it suitable for various electronic circuit designs where space is a constraint.
Features & Benefits
• Low equivalent series resistance (40 mΩ) improves efficiency
• Solid electrolyte design enhances longevity and reliability
• High temperature tolerance ensures stability in demanding environments
• Polarised nature aids in correct orientation for installation
• Leakage current of 100 μA minimises power loss
• Lifetime rating of 5000 hours supports long-term performance
Applications
• Utilised in power supply circuits for stable performance
• Ideal for decoupling and filtering in electronic devices
• Frequently used in automation systems for reliable energy storage
• Suitable for Compact Electronic Assembly in portable devices
What are the implications of the low equivalent series resistance?
The low equivalent series resistance (ESR) of 40 mΩ allows for improved energy efficiency, reducing heat generation and optimising the overall performance of circuits in which it is integrated.
How does the temperature rating affect durability in different environments?
The capability to operate between -55 °C and +105 °C ensures that this capacitor performs reliably in both harsh and moderate environments, making it highly Durable and versatile for various applications.
What benefits does a solid electrolyte design provide?
A solid electrolyte design offers enhanced reliability, a much longer lifespan, and a stable performance under fluctuating temperature conditions, which is Crucial for modern electronic applications.
Related links
- Panasonic 10 μF Surface Mount Polymer Capacitor, 50 V dc
- Panasonic 33 μF Surface Mount Polymer Capacitor, 50 V dc
- Panasonic 68 μF Surface Mount Polymer Capacitor, 50 V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 50 V dc
- Panasonic 100 μF Surface Mount Polymer Capacitor, 50 V dc
- Panasonic 39 μF Surface Mount Polymer Capacitor, 50 V dc
- Panasonic 120 μF Surface Mount Polymer Capacitor, 50 V dc
- Panasonic 18 μF Surface Mount Polymer Capacitor, 50 V dc


