Panasonic 82 μF Surface Polymer Capacitor, 35V dc
- RS Stock No.:
- 795-5354
- Distrelec Article No.:
- 304-45-700
- Mfr. Part No.:
- 35SVPF82M
- Brand:
- Panasonic
Subtotal (1 pack of 5 units)*
£6.45
(exc. VAT)
£7.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 55 unit(s) shipping from 08 June 2026
- Plus 1,210 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £1.29 | £6.45 |
*price indicative
- RS Stock No.:
- 795-5354
- Distrelec Article No.:
- 304-45-700
- Mfr. Part No.:
- 35SVPF82M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 82μF | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Package/Case | 400 | |
| Polarity | Polar | |
| Lead Pitch | 3.2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 (Dia) x 11.9 mm | |
| Series | SVPF | |
| Depth | 8.3mm | |
| Length | 11.9mm | |
| Height | 11.9mm | |
| Electrolyte Type | Solid | |
| Automotive Standard | No | |
| Lifetime | 5000 h | |
| Diameter | 8mm | |
| Leakage Current | 574μA | |
| Ripple Current | 4A | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 82μF | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Package/Case 400 | ||
Polarity Polar | ||
Lead Pitch 3.2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 (Dia) x 11.9 mm | ||
Series SVPF | ||
Depth 8.3mm | ||
Length 11.9mm | ||
Height 11.9mm | ||
Electrolyte Type Solid | ||
Automotive Standard No | ||
Lifetime 5000 h | ||
Diameter 8mm | ||
Leakage Current 574μA | ||
Ripple Current 4A | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 12% | ||
OSCON Solid Electrolytic SVPF series
Panasonic OS-CON SVPF electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors cater for high voltage up to 50 V dc and feature large capacitance up to 1000μF.
Surface mount
5000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
High ripple current
Halogen free
Applications
These surface mount capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. SVPF OS-CON capacitors are also suitable for home appliances such as Air conditioners and home information appliances. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres.
Related links
- Panasonic 82 μF Surface Mount Polymer Capacitor, 35V dc
- Panasonic 82 μF Through Hole Polymer Capacitor, 35V dc
- Panasonic 82 μF Surface Polymer Capacitor, 35V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 35V dc
- Nichicon 47 μF Surface Mount Polymer Capacitor, 35V dc
- Panasonic 100 μF Surface Mount Polymer Capacitor, 35V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 35V dc
- Panasonic 150 μF Surface Mount Polymer Capacitor, 35V dc
