Panasonic 560μF Surface Mount Polymer Capacitor, 2.5V dc

RS Stock No.:
795-5310
Mfr. Part No.:
2R5SVPC560M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Capacitance

560µF

Voltage

2.5V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

16mΩ

Lead Pitch

2.1mm

Tolerance

±20%

Length

5.9mm

Height

5.9mm

Maximum Operating Temperature

+105°C

Dimensions

6.3 (Dia) x 5.9mm

Series

SVPC

Electrolyte Type

Solid

Dissipation Factor

12%

Ripple Current

3.5A

Polarised

Polar

Lifetime

2000h

Minimum Operating Temperature

-55°C

Leakage Current

300 μA

Diameter

6.3mm

COO (Country of Origin):
JP