Panasonic 100 μF Surface Mount Polymer Capacitor, 25V dc

Subtotal (1 pack of 5 units)*

£5.35

(exc. VAT)

£6.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship
  • Plus 520 unit(s) shipping from 27 May 2026
  • Plus 1,000 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£1.07£5.35

*price indicative

Packaging Options:
RS Stock No.:
795-5266
Distrelec Article No.:
304-45-696
Mfr. Part No.:
25SVPF100M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

100μF

Voltage

25V dc

Mount Type

Surface Mount

Package/Case

1000

Polarity

Polar

Lead Pitch

3.2mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

8 (Dia) x 6.9 mm

Series

SVPF

Length

6.9mm

Depth

8.3mm

Height

6.9mm

Electrolyte Type

Solid

Ripple Current

3.2A

Dissipation Factor

12%

Automotive Standard

No

Lifetime

5000 h

Diameter

8mm

Minimum Operating Temperature

-55°C

Leakage Current

500μA

OSCON Solid Electrolytic SVPF series


Panasonic OS-CON SVPF electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors cater for high voltage up to 50 V dc and feature large capacitance up to 1000μF.

Surface mount

5000 h guarantee at +105°C

Excellent noise reduction capability

Long life span

High voltage

High reliability

High ripple current

Halogen free

Applications


These surface mount capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. SVPF OS-CON capacitors are also suitable for home appliances such as Air conditioners and home information appliances. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres.

Related links