Panasonic 1 mF Surface Mount Polymer Capacitor, 16V dc
- RS Stock No.:
- 795-5219
- Distrelec Article No.:
- 304-45-690
- Mfr. Part No.:
- 16SVPF1000M
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 2 units)*
£3.54
(exc. VAT)
£4.24
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 48 | £1.77 | £3.54 |
| 50 - 98 | £1.66 | £3.32 |
| 100 - 198 | £1.55 | £3.10 |
| 200 - 498 | £1.45 | £2.90 |
| 500 + | £1.315 | £2.63 |
*price indicative
- RS Stock No.:
- 795-5219
- Distrelec Article No.:
- 304-45-690
- Mfr. Part No.:
- 16SVPF1000M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 1mF | |
| Voltage | 16V dc | |
| Mount Type | Surface Mount | |
| Package/Case | 400 | |
| Polarity | Polar | |
| Lead Pitch | 4.6mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 10 (Dia) x 12.6 mm | |
| Series | SVPF | |
| Length | 12.6mm | |
| Depth | 10.3mm | |
| Height | 12.6mm | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 12% | |
| Automotive Standard | No | |
| Lifetime | 5000 h | |
| Diameter | 10mm | |
| Ripple Current | 5.4A | |
| Leakage Current | 3200μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 1mF | ||
Voltage 16V dc | ||
Mount Type Surface Mount | ||
Package/Case 400 | ||
Polarity Polar | ||
Lead Pitch 4.6mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 10 (Dia) x 12.6 mm | ||
Series SVPF | ||
Length 12.6mm | ||
Depth 10.3mm | ||
Height 12.6mm | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 12% | ||
Automotive Standard No | ||
Lifetime 5000 h | ||
Diameter 10mm | ||
Ripple Current 5.4A | ||
Leakage Current 3200μA | ||
OSCON Solid Electrolytic SVPF series
Panasonic OS-CON SVPF electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors cater for high voltage up to 50 V dc and feature large capacitance up to 1000μF.
Surface mount
5000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
High ripple current
Halogen free
Applications
These surface mount capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. SVPF OS-CON capacitors are also suitable for home appliances such as Air conditioners and home information appliances. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres.
Related links
- Panasonic 1 mF Surface Mount Polymer Capacitor, 16 V dc
- Panasonic 1 mF Surface Polymer Capacitor, 16 V dc
- Panasonic 1.2 mF Surface Mount Polymer Capacitor, 16 V dc
- Panasonic 1 mF Through Hole Polymer Capacitor, 16 V dc
- Panasonic 1 mF Surface Polymer Capacitor, 2.5 V dc
- Wurth Elektronik 1 mF Surface Mount Polymer Capacitor, 6.3 V dc
- KEMET 1 mF Through Hole Polymer Capacitor, 16 V dc
- CHEMI-CON 1 mF Through Hole Polymer Capacitor, 16 V


