Panasonic 150 μF Surface Mount Polymer Capacitor, 16V dc
- RS Stock No.:
- 795-5196
- Mfr. Part No.:
- 16SVPC150M
- Brand:
- Panasonic
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 795-5196
- Mfr. Part No.:
- 16SVPC150M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 150μF | |
| Voltage | 16V dc | |
| Mount Type | Surface Mount | |
| Package/Case | 1000 | |
| Polarity | Polar | |
| Lead Pitch | 3.2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 (Dia) x 6.9 mm | |
| Length | 6.9mm | |
| Series | SVPC | |
| Height | 6.9mm | |
| Depth | 8.3mm | |
| Electrolyte Type | Solid | |
| Automotive Standard | No | |
| Lifetime | 2000 h | |
| Diameter | 8mm | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 12% | |
| Leakage Current | 500μA | |
| Ripple Current | 3.22A | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 150μF | ||
Voltage 16V dc | ||
Mount Type Surface Mount | ||
Package/Case 1000 | ||
Polarity Polar | ||
Lead Pitch 3.2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 (Dia) x 6.9 mm | ||
Length 6.9mm | ||
Series SVPC | ||
Height 6.9mm | ||
Depth 8.3mm | ||
Electrolyte Type Solid | ||
Automotive Standard No | ||
Lifetime 2000 h | ||
Diameter 8mm | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 12% | ||
Leakage Current 500μA | ||
Ripple Current 3.22A | ||
OSCON Solid Electrolytic SVPC series
Panasonic OS-CON SVPC electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer. These aluminium capacitors offer super low ESR between 9 mΩ and 30 mΩ and feature large capacitance up to 2700μF.
Surface mount
2000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Halogen free
Applications
These surface mount capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SVPC OS-CON capacitors are also suitable for home appliances such as Air conditioners and home information appliances.
Related links
- Panasonic 150 μF Surface Mount Polymer Capacitor, 16 V dc
- Panasonic 150 μF Through Hole Polymer Capacitor, 16 V dc
- Panasonic 220 μF Surface Mount Polymer Capacitor, 16 V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 16 V dc
- KEMET 150 μF Surface Mount Polymer Capacitor, 16 V dc
- Panasonic 56 μF Surface Mount Polymer Capacitor, 16 V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 16 V dc
- AVX 220 μF Surface Mount Polymer Capacitor, 16 V dc


