Panasonic 3.3 μF Surface Mount Polymer Capacitor, 16V dc
- RS Stock No.:
- 795-5193
- Mfr. Part No.:
- 16SVP3R3M
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.30
(exc. VAT)
£6.35
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2,000 unit(s) shipping from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.06 | £5.30 |
| 25 - 45 | £1.008 | £5.04 |
| 50 - 120 | £0.93 | £4.65 |
| 125 - 245 | £0.87 | £4.35 |
| 250 + | £0.784 | £3.92 |
*price indicative
- RS Stock No.:
- 795-5193
- Mfr. Part No.:
- 16SVP3R3M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 3.3μF | |
| Voltage | 16V dc | |
| Mount Type | Surface Mount | |
| Package/Case | 2000 | |
| Polarity | Polar | |
| Lead Pitch | 1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 4 (Dia) x 5.4 mm | |
| Depth | 4.3mm | |
| Height | 5.4mm | |
| Length | 5.4mm | |
| Series | SVP | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 2000 h | |
| Diameter | 4mm | |
| Ripple Current | 660mA | |
| Leakage Current | 26.4μA | |
| Automotive Standard | No | |
| Dissipation Factor | 7% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 3.3μF | ||
Voltage 16V dc | ||
Mount Type Surface Mount | ||
Package/Case 2000 | ||
Polarity Polar | ||
Lead Pitch 1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 4 (Dia) x 5.4 mm | ||
Depth 4.3mm | ||
Height 5.4mm | ||
Length 5.4mm | ||
Series SVP | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Lifetime 2000 h | ||
Diameter 4mm | ||
Ripple Current 660mA | ||
Leakage Current 26.4μA | ||
Automotive Standard No | ||
Dissipation Factor 7% | ||
OSCON Solid Electrolytic SVP series
Panasonic OS-CON SVP electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.
Surface mount
2000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Halogen free
Wealth models
Applications
These aluminium capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SVP series aluminium capacitors are also suitable for home appliances such as Air conditioners and home information appliances.
Related links
- Panasonic 3.3 μF Surface Mount Polymer Capacitor, 16 V dc
- Panasonic 220 μF Surface Mount Polymer Capacitor, 16 V dc
- Panasonic 56 μF Surface Mount Polymer Capacitor, 16 V dc
- Panasonic 180 μF Surface Mount Polymer Capacitor, 16 V dc
- Panasonic 150 μF Surface Mount Polymer Capacitor, 16 V dc
- Panasonic 100 μF Surface Mount Polymer Capacitor, 16 V dc
- Panasonic 680 μF Surface Mount Polymer Capacitor, 16 V dc
- Panasonic 1 mF Surface Mount Polymer Capacitor, 16 V dc


