Panasonic 180 μF Surface Polymer Capacitor, 16V dc

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£5.80

(exc. VAT)

£6.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 495 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20£1.16£5.80
25 - 45£1.10£5.50
50 - 120£1.022£5.11
125 - 245£0.95£4.75
250 +£0.862£4.31

*price indicative

Packaging Options:
RS Stock No.:
795-5184
Distrelec Article No.:
304-36-487
Mfr. Part No.:
16SVP180MX
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

180μF

Voltage

16V dc

Mount Type

Surface

Package/Case

500

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

10 (Dia) x 7.9 mm

Depth

10.3mm

Height

7.9mm

Series

SVP

Length

7.9mm

Electrolyte Type

Solid

Diameter

10mm

Lifetime

2000 h

Ripple Current

3.02A

Automotive Standard

No

Minimum Operating Temperature

-55°C

Leakage Current

576μA

Dissipation Factor

12%

COO (Country of Origin):
JP

OSCON Solid Electrolytic SVP series


Panasonic OS-CON SVP electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.

Surface mount

2000 h guarantee at +105°C

Excellent noise reduction capability

Long life span

High voltage

High reliability

Low ESR and high ripple current

Halogen free

Wealth models

Applications


These aluminium capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SVP series aluminium capacitors are also suitable for home appliances such as Air conditioners and home information appliances.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy