Panasonic 330 μF Surface Polymer Capacitor, 10V dc

Bulk discount available
View bulk pricing options

Subtotal 25 units (supplied on a continuous strip)*

£14.60

(exc. VAT)

£17.525

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 275 unit(s) ready to ship
  • Plus 500 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
25 - 95£0.584
100 - 245£0.454
250 - 495£0.448
500 +£0.442

*price indicative

Packaging Options:
RS Stock No.:
795-5156P
Mfr. Part No.:
10SVP330MX
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

330μF

Voltage

10V dc

Mount Type

Surface

Package/Case

500

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

10 (Dia) x 7.9 mm

Length

7.9mm

Series

SVP

Height

7.9mm

Depth

10.3mm

Electrolyte Type

Solid

Dissipation Factor

12%

Ripple Current

3.7A

Leakage Current

660μA

Automotive Standard

No

Lifetime

2000 h

Diameter

10mm

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP

OSCON Solid Electrolytic SVP series


Panasonic OS-CON SVP electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.

Surface mount

2000 h guarantee at +105°C

Excellent noise reduction capability

Long life span

High voltage

High reliability

Low ESR and high ripple current

Halogen free

Wealth models

Applications


These aluminium capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SVP series aluminium capacitors are also suitable for home appliances such as Air conditioners and home information appliances.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy