Panasonic 150μF Surface Mount Capacitor, 6.3V dc
- RS Stock No.:
- 788-7621
- Mfr. Part No.:
- 6SVPE150M
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 788-7621
- Mfr. Part No.:
- 6SVPE150M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Capacitance | 150µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 12mΩ | |
| Tolerance | ±20% | |
| Height | 5.9mm | |
| Maximum Operating Temperature | +105°C | |
| Dimensions | 5 x 5.9mm | |
| Series | OS-CON | |
| Diameter | 5mm | |
| Lifetime | 2000h | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 3520mArms | |
| Leakage Current | 500 μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Capacitance 150µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 12mΩ | ||
Tolerance ±20% | ||
Height 5.9mm | ||
Maximum Operating Temperature +105°C | ||
Dimensions 5 x 5.9mm | ||
Series OS-CON | ||
Diameter 5mm | ||
Lifetime 2000h | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 3520mArms | ||
Leakage Current 500 μA | ||
The Panasonic conductive polymer aluminum solid capacitors available in different series. SVPE series capacitor temperature range is –55 ℃ to +105 ℃. The rated voltage for size code B6 is 2.5 V to 6.3 V, C6 is 2.5 V to 10 V, C10 is 2 V to 16 V and F12 is 16 V.
Low ESR (8 mΩ max.)
Large capacitance (1200 μF max.)
RoHS compliance
Halogen free
