Panasonic 270 μF Surface Polymer Capacitor, 10V dc
- RS Stock No.:
- 788-7605
- Mfr. Part No.:
- 10SVPC270M
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
£1.94
(exc. VAT)
£2.32
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 22 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 48 | £0.97 | £1.94 |
| 50 - 198 | £0.755 | £1.51 |
| 200 - 498 | £0.565 | £1.13 |
| 500 - 998 | £0.43 | £0.86 |
| 1000 + | £0.405 | £0.81 |
*price indicative
- RS Stock No.:
- 788-7605
- Mfr. Part No.:
- 10SVPC270M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 270μF | |
| Voltage | 10V dc | |
| Mount Type | Surface | |
| Lead Pitch | 3.2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 (Dia) x 6.9 mm | |
| Length | 6.9mm | |
| Series | SVPC | |
| Height | 6.9mm | |
| Electrolyte Type | Solid | |
| Leakage Current | 500μA | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 3220mA | |
| Lifetime | 2000 h | |
| Dissipation Factor | 12% | |
| Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 270μF | ||
Voltage 10V dc | ||
Mount Type Surface | ||
Lead Pitch 3.2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 (Dia) x 6.9 mm | ||
Length 6.9mm | ||
Series SVPC | ||
Height 6.9mm | ||
Electrolyte Type Solid | ||
Leakage Current 500μA | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 3220mA | ||
Lifetime 2000 h | ||
Dissipation Factor 12% | ||
Diameter 8mm | ||
- COO (Country of Origin):
- JP
OSCON Solid Electrolytic SVPC series
Panasonic OS-CON SVPC electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer. These aluminium capacitors offer super low ESR between 9 mΩ and 30 mΩ and feature large capacitance up to 2700μF.
Surface mount
2000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Halogen free
Applications
These surface mount capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SVPC OS-CON capacitors are also suitable for home appliances such as Air conditioners and home information appliances.
Related links
- Panasonic 270 μF Surface Mount Polymer Capacitor, 10 V dc
- Panasonic 270 μF Through Hole Polymer Capacitor, 10 V dc
- Panasonic 330 μF Surface Mount Polymer Capacitor, 10 V dc
- Panasonic 220 μF Surface Mount Polymer Capacitor, 10 V dc
- Panasonic 68 μF Surface Mount Polymer Capacitor, 10 V dc
- Panasonic 100 μF Surface Mount Polymer Capacitor, 10 V dc
- Panasonic 33 μF Surface Mount Polymer Capacitor, 10 V dc
- Panasonic 4.7 μF Surface Mount Polymer Capacitor, 10 V dc
