Panasonic 47 μF Surface Mount Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 788-7592
- Mfr. Part No.:
- 6SVP47M
- Brand:
- Panasonic
Subtotal (1 pack of 5 units)*
£4.93
(exc. VAT)
£5.915
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 30 unit(s) ready to ship
- Plus 1,015 unit(s) shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.986 | £4.93 |
*price indicative
- RS Stock No.:
- 788-7592
- Mfr. Part No.:
- 6SVP47M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 47μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface Mount | |
| Package/Case | 1500 | |
| Polarity | Polar | |
| Lead Pitch | 1.4mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 5 (Dia) x 5.9 mm | |
| Length | 5.9mm | |
| Series | SVP | |
| Depth | 5.3mm | |
| Height | 5.9mm | |
| Electrolyte Type | Solid | |
| Automotive Standard | No | |
| Dissipation Factor | 12% | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 2000 h | |
| Diameter | 5mm | |
| Leakage Current | 148μA | |
| Ripple Current | 1100mA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 47μF | ||
Voltage 6.3V dc | ||
Mount Type Surface Mount | ||
Package/Case 1500 | ||
Polarity Polar | ||
Lead Pitch 1.4mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 5 (Dia) x 5.9 mm | ||
Length 5.9mm | ||
Series SVP | ||
Depth 5.3mm | ||
Height 5.9mm | ||
Electrolyte Type Solid | ||
Automotive Standard No | ||
Dissipation Factor 12% | ||
Minimum Operating Temperature -55°C | ||
Lifetime 2000 h | ||
Diameter 5mm | ||
Leakage Current 148μA | ||
Ripple Current 1100mA | ||
- COO (Country of Origin):
- JP
OSCON Solid Electrolytic SVP series
Panasonic OS-CON SVP electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.
Surface mount
2000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Halogen free
Wealth models
Applications
These aluminium capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SVP series aluminium capacitors are also suitable for home appliances such as Air conditioners and home information appliances.
Related links
- Panasonic 47 μF Surface Mount Polymer Capacitor, 6.3 V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 6.3 V dc
- Vishay 100 μF Surface Mount Polymer Capacitor, 6.3 V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 6.3 V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 6.3 V dc
- AVX 47 μF Surface Mount Polymer Capacitor, 6.3 V dc
- AVX 22 μF Surface Mount Polymer Capacitor, 6.3 V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 6.3 V dc
