Panasonic 68 μF Surface Polymer Capacitor, 20V dc

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£6.60

(exc. VAT)

£7.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 90 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45£1.32£6.60
50 - 95£1.226£6.13
100 - 245£1.136£5.68
250 - 495£1.066£5.33
500 +£0.948£4.74

*price indicative

Packaging Options:
RS Stock No.:
788-7570
Mfr. Part No.:
20SVP68M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

68μF

Voltage

20V dc

Mount Type

Surface

Package/Case

500

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

10 (Dia) x 7.9 mm

Length

7.9mm

Series

SVP

Height

7.9mm

Depth

10.3mm

Electrolyte Type

Solid

Diameter

10mm

Leakage Current

272μA

Lifetime

2000 h

Ripple Current

2400mA

Dissipation Factor

12%

Automotive Standard

No

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP

OSCON Solid Electrolytic SVP series


Panasonic OS-CON SVP electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.

Surface mount

2000 h guarantee at +105°C

Excellent noise reduction capability

Long life span

High voltage

High reliability

Low ESR and high ripple current

Halogen free

Wealth models

Applications


These aluminium capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SVP series aluminium capacitors are also suitable for home appliances such as Air conditioners and home information appliances.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy