Panasonic 100 μF Surface Polymer Capacitor, 20V dc

Subtotal (1 pack of 2 units)*

£3.12

(exc. VAT)

£3.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship
  • Plus 180 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +£1.56£3.12

*price indicative

Packaging Options:
RS Stock No.:
788-7554
Distrelec Article No.:
304-36-490
Mfr. Part No.:
20SVP100M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

100μF

Voltage

20V dc

Mount Type

Surface

Package/Case

400

Polarity

Polar

Lead Pitch

3.2mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

8 (Dia) x 11.9 mm

Depth

8.3mm

Series

SVP

Length

11.9mm

Height

11.9mm

Electrolyte Type

Solid

Automotive Standard

No

Lifetime

2000 h

Diameter

8mm

Leakage Current

400μA

Ripple Current

3320mA

Minimum Operating Temperature

-55°C

Dissipation Factor

15%

COO (Country of Origin):
JP

OSCON Solid Electrolytic SVP series


Panasonic OS-CON SVP electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.

Surface mount

2000 h guarantee at +105°C

Excellent noise reduction capability

Long life span

High voltage

High reliability

Low ESR and high ripple current

Halogen free

Wealth models

Applications


These aluminium capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SVP series aluminium capacitors are also suitable for home appliances such as Air conditioners and home information appliances.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy