Panasonic 330 μF Surface Polymer Capacitor, 16V dc
- RS Stock No.:
- 788-7545
- Distrelec Article No.:
- 304-45-687
- Mfr. Part No.:
- 16SVP330M
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£6.95
(exc. VAT)
£8.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 60 unit(s) ready to ship
- Plus 2,930 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.39 | £6.95 |
| 25 - 45 | £1.32 | £6.60 |
| 50 - 120 | £1.224 | £6.12 |
| 125 - 245 | £1.14 | £5.70 |
| 250 + | £1.028 | £5.14 |
*price indicative
- RS Stock No.:
- 788-7545
- Distrelec Article No.:
- 304-45-687
- Mfr. Part No.:
- 16SVP330M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 330μF | |
| Voltage | 16V dc | |
| Mount Type | Surface | |
| Package/Case | 400 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 10 (Dia) x 12.6 mm | |
| Length | 12.6mm | |
| Series | SVP | |
| Height | 12.6mm | |
| Depth | 10.3mm | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 15% | |
| Automotive Standard | No | |
| Lifetime | 2000 h | |
| Diameter | 10mm | |
| Leakage Current | 792μA | |
| Ripple Current | 4720mA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 330μF | ||
Voltage 16V dc | ||
Mount Type Surface | ||
Package/Case 400 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 10 (Dia) x 12.6 mm | ||
Length 12.6mm | ||
Series SVP | ||
Height 12.6mm | ||
Depth 10.3mm | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 15% | ||
Automotive Standard No | ||
Lifetime 2000 h | ||
Diameter 10mm | ||
Leakage Current 792μA | ||
Ripple Current 4720mA | ||
- COO (Country of Origin):
- JP
OSCON Solid Electrolytic SVP series
Panasonic OS-CON SVP electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.
Surface mount
2000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Halogen free
Wealth models
Applications
These aluminium capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SVP series aluminium capacitors are also suitable for home appliances such as Air conditioners and home information appliances.
Related links
- Panasonic 330 μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 39 μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 82 μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 47 μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 180 μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 1 mF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 220 μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 100 μF Surface Mount Polymer Capacitor, 16V dc


