Panasonic 56 μF Surface Polymer Capacitor, 16V dc
- RS Stock No.:
- 788-7542
- Mfr. Part No.:
- 16SVP56M
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£2.80
(exc. VAT)
£3.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 805 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £0.56 | £2.80 |
| 25 - 45 | £0.532 | £2.66 |
| 50 - 120 | £0.492 | £2.46 |
| 125 - 245 | £0.46 | £2.30 |
| 250 + | £0.414 | £2.07 |
*price indicative
- RS Stock No.:
- 788-7542
- Mfr. Part No.:
- 16SVP56M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 56μF | |
| Voltage | 16V dc | |
| Mount Type | Surface | |
| Package/Case | 1000 | |
| Polarity | Polar | |
| Lead Pitch | 3.2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 (Dia) x 6.9 mm | |
| Length | 6.9mm | |
| Depth | 8.3mm | |
| Height | 6.9mm | |
| Series | SVP | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 12% | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 1890mA | |
| Diameter | 8mm | |
| Lifetime | 2000 h | |
| Leakage Current | 179μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 56μF | ||
Voltage 16V dc | ||
Mount Type Surface | ||
Package/Case 1000 | ||
Polarity Polar | ||
Lead Pitch 3.2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 (Dia) x 6.9 mm | ||
Length 6.9mm | ||
Depth 8.3mm | ||
Height 6.9mm | ||
Series SVP | ||
Electrolyte Type Solid | ||
Dissipation Factor 12% | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 1890mA | ||
Diameter 8mm | ||
Lifetime 2000 h | ||
Leakage Current 179μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
OSCON Solid Electrolytic SVP series
Panasonic OS-CON SVP electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.
Surface mount
2000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Halogen free
Wealth models
Applications
These aluminium capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SVP series aluminium capacitors are also suitable for home appliances such as Air conditioners and home information appliances.
Related links
- Panasonic 56 μF Surface Mount Polymer Capacitor, 16V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 16V dc
- AVX 22 μF Surface Mount Polymer Capacitor, 16V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 16V dc
- AVX 220 μF Surface Mount Polymer Capacitor, 16V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 47 μF Surface Mount Polymer Capacitor, 16V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 16V dc


