Panasonic 330μF Surface Mount Polymer Capacitor, 10V dc
- RS Stock No.:
- 788-7517
- Mfr. Part No.:
- 10SVP330M
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 788-7517
- Mfr. Part No.:
- 10SVP330M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Capacitance | 330µF | |
| Voltage | 10V dc | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 17mΩ | |
| Lead Pitch | 3.2mm | |
| Tolerance | ±20% | |
| Length | 11.9mm | |
| Height | 11.9mm | |
| Maximum Operating Temperature | +105°C | |
| Dimensions | 8 (Dia) x 11.9mm | |
| Series | SVP | |
| Electrolyte Type | Solid | |
| Polarised | Polar | |
| Dissipation Factor | 15% | |
| Lifetime | 2000h | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 3950mArms | |
| Diameter | 8mm | |
| Leakage Current | 660 μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Capacitance 330µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 17mΩ | ||
Lead Pitch 3.2mm | ||
Tolerance ±20% | ||
Length 11.9mm | ||
Height 11.9mm | ||
Maximum Operating Temperature +105°C | ||
Dimensions 8 (Dia) x 11.9mm | ||
Series SVP | ||
Electrolyte Type Solid | ||
Polarised Polar | ||
Dissipation Factor 15% | ||
Lifetime 2000h | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 3950mArms | ||
Diameter 8mm | ||
Leakage Current 660 μA | ||
- COO (Country of Origin):
- JP
OSCON Solid Electrolytic SVP series
Panasonic OS-CON SVP electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.
Surface mount
2000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Halogen free
Wealth models
Applications
These aluminium capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SVP series aluminium capacitors are also suitable for home appliances such as Air conditioners and home information appliances.
