Panasonic 470 μF Surface Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 788-7441P
- Mfr. Part No.:
- 6TPE470MI
- Brand:
- Panasonic
Subtotal 2 units (supplied on a continuous strip)*
£5.00
(exc. VAT)
£6.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,320 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 2 + | £2.50 |
*price indicative
- RS Stock No.:
- 788-7441P
- Mfr. Part No.:
- 6TPE470MI
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 470μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Package/Case | D4 | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 7.3 x 4.3 x 3.8 mm | |
| Depth | 4.3mm | |
| Height | 3.8mm | |
| Length | 7.3mm | |
| Series | POSCAP TPE | |
| Electrolyte Type | Solid | |
| Ripple Current | 3500mA | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 15% | |
| Lifetime | 1000 h | |
| Leakage Current | 296.1μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 470μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Package/Case D4 | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 7.3 x 4.3 x 3.8 mm | ||
Depth 4.3mm | ||
Height 3.8mm | ||
Length 7.3mm | ||
Series POSCAP TPE | ||
Electrolyte Type Solid | ||
Ripple Current 3500mA | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 15% | ||
Lifetime 1000 h | ||
Leakage Current 296.1μA | ||
POSCAP TPE series
Panasonic TPE series tantalum capacitors are part of the POSCAP range. Constructed from sintered tantalum as the anode material, the large surface area of the porous materials enables large capacitance. High in electric conductivity, the conductive polymer utilised for the electrolyte enables low ESR of 15 mΩ. TPE tantalum capacitors have high heat resistance and reliability making them suitable for high frequency and digital devices.
Small size
Solid electrolytic chip capacitors
Excellent frequency characteristics
Lower impedance compared to standard aluminium electrolytic and tantalum capacitors
Low ESR allows for a high ripple current rating compared to other electrolytic capacitors
Conductive polymer enables a self-healing mechanism
Tantalum oxide ensures that no vibration is generated and there is no noise on the PCB
Applications
Typical applications include backup and bypass capacitors for digital equipment and noise removal. These tantalum capacitors can be used in PCs, mobile phones, home appliances, automotive and industrial equipment.


