Panasonic 100μF Surface Mount Polymer Capacitor, 6.3V dc

RS Stock No.:
788-7396
Mfr. Part No.:
6TPE100MI
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Capacitance

100µF

Dielectric Material Family

Tantalum

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

D2E

Equivalent Series Resistance

18mΩ

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Height

1.8mm

Maximum Operating Temperature

+105°C

Dimensions

7.3 x 4.3 x 1.8mm

Series

POSCAP TPE

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Leakage Current

63 μA